Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCNS020-2MP
Order Code1165206
Product RangeCNS 020 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoCNS020-2MP
Order Code1165206
Product RangeCNS 020 Series
Technical Datasheet
Resistance2Mohm
Product RangeCNS 020 Series
Power Rating500mW
Resistance Tolerance± 0.02%
Resistor Case / PackageRadial Leaded
Voltage Rating300V
Resistor TechnologyThin Film
Temperature Coefficient± 10ppm/°C
Resistor TypeHigh Precision
Product Diameter-
Product Length8.38mm
Product Width2.54mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The CNS 020 series through-hole (Sil) thin film High Precision Resistor with conformal coating. It incorporates high stability thin film element (0.1% at 70°C at Pn during 1000hrs).
- 6.7mW/°C Dissipation factor (in air) 1/RTH
Technical Specifications
Resistance
2Mohm
Power Rating
500mW
Resistor Case / Package
Radial Leaded
Resistor Technology
Thin Film
Resistor Type
High Precision
Product Length
8.38mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CNS 020 Series
Resistance Tolerance
± 0.02%
Voltage Rating
300V
Temperature Coefficient
± 10ppm/°C
Product Diameter
-
Product Width
2.54mm
Operating Temperature Max
155°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85332919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045