Print Page
Image is for illustrative purposes only. Please refer to product description.
17,759 In Stock
Need more?
17759 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
1+ | Rs.8.710 |
10+ | Rs.2.090 |
100+ | Rs.1.140 |
500+ | Rs.0.697 |
1000+ | Rs.0.692 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.8.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW0402150RJNED
Order Code1514673
Technical Datasheet
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Product Width0.5mm
Operating Temperature Max125°C
Technical Specifications
Resistor Case / Package
0402 [1005 Metric]
Product Width
0.5mm
Resistor Technology
Thick Film
Operating Temperature Max
125°C
Technical Docs (3)
Alternatives for CRCW0402150RJNED
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000014