Print Page
Image is for illustrative purposes only. Please refer to product description.
2,852 In Stock
Need more?
2852 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
1+ | Rs.10.450 |
10+ | Rs.3.920 |
100+ | Rs.2.180 |
500+ | Rs.1.750 |
1000+ | Rs.1.220 |
2000+ | Rs.1.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.10.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW060356R2FKEA
Order Code1180252
Technical Datasheet
Resistance56.2ohm
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Technical Specifications
Resistance
56.2ohm
Resistor Case / Package
0603 [1608 Metric]
Product Length
1.6mm
Operating Temperature Min
-55°C
Power Rating
100mW
Resistor Technology
Thick Film
Product Width
0.85mm
Technical Docs (3)
Alternatives for CRCW060356R2FKEA
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027