Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCRCW080533K0JNEA
Order Code1514855
Product RangeCRCW e3 Series
Technical Datasheet
22,126 In Stock
Need more?
22126 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
100+ | Rs.1.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
Rs.139.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW080533K0JNEA
Order Code1514855
Product RangeCRCW e3 Series
Technical Datasheet
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRCW e3 Series
Voltage Rating150V
Operating Temperature Max125°C
QualificationAEC-Q200
Technical Specifications
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
General Purpose
Voltage Rating
150V
Qualification
AEC-Q200
Resistor Technology
Thick Film
Product Range
CRCW e3 Series
Operating Temperature Max
125°C
Technical Docs (3)
Alternatives for CRCW080533K0JNEA
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000031