Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCRCW1210120RJNEA
Order Code1514884
Product RangeCRCW e3 Series
Technical Datasheet
2,637 In Stock
Need more?
2637 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
1+ | Rs.14.800 |
10+ | Rs.5.320 |
100+ | Rs.4.540 |
500+ | Rs.3.400 |
1000+ | Rs.3.060 |
2000+ | Rs.3.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.14.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW1210120RJNEA
Order Code1514884
Product RangeCRCW e3 Series
Technical Datasheet
Resistance120ohm
Resistor TechnologyThick Film
Product RangeCRCW e3 Series
Operating Temperature Max125°C
QualificationAEC-Q200
Technical Specifications
Resistance
120ohm
Product Range
CRCW e3 Series
Qualification
AEC-Q200
Resistor Technology
Thick Film
Operating Temperature Max
125°C
Technical Docs (3)
Alternatives for CRCW1210120RJNEA
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000035