Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
5+ | Rs.20.930 |
50+ | Rs.19.060 |
250+ | Rs.17.180 |
500+ | Rs.15.310 |
1000+ | Rs.13.430 |
2000+ | Rs.11.550 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Rs.104.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW251215K0JNEG
Order Code1571738
Technical Datasheet
Power Rating1W
Voltage Rating500V
Operating Temperature Max155°C
QualificationAEC-Q200
Technical Specifications
Power Rating
1W
Operating Temperature Max
155°C
Voltage Rating
500V
Qualification
AEC-Q200
Technical Docs (3)
Alternatives for CRCW251215K0JNEG
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000222