Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Passive Components
                      3. Resistors - Fixed Value
                      4. Chip SMD Resistors
                      Print Page

                      DTO025C100R0JTE3

                      SMD Chip Resistor, 100 ohm, ± 5%, 25 W, TO-252 (DPAK), Thick Film, High Power

                      VISHAY DTO025C100R0JTE3
                      VISHAY DTO025C100R0JTE3
                      VISHAY DTO025C100R0JTE3
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoDTO025C100R0JTE3
                      Order Code2471605
                      Product RangeDTO25 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 15 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+Rs.384.550
                      3+Rs.373.820
                      5+Rs.363.090
                      10+Rs.352.360
                      20+Rs.303.640
                      50+Rs.254.920
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.384.55
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoDTO025C100R0JTE3
                      Order Code2471605
                      Product RangeDTO25 Series
                      Technical Datasheet

                      Data Sheet

                      Resistance100ohm
                      Resistance Tolerance± 5%
                      Power Rating25W
                      Resistor Case / PackageTO-252 (DPAK)
                      Resistor TechnologyThick Film
                      Resistor TypeHigh Power
                      Product RangeDTO25 Series
                      Temperature Coefficient± 150ppm/°C
                      Voltage Rating200V
                      Product Length8.2mm
                      Product Width7.3mm
                      Operating Temperature Min-55°C
                      Operating Temperature Max150°C
                      QualificationAEC-Q200
                      SVHCLead (07-Nov-2024)

                      Product Overview

                      The DTO25 series surface-mount Power Resistor with thick film technology. It has alumina substrate and tinned copper connections.

                      • Non-inductive
                      • Resistor isolated from metal tab
                      • Solder reflow secure @ 270°C/10sec, MSL = 1
                      • AEC-Q200 qualified
                      • High Power Resistor

                      Warnings

                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                      Technical Specifications

                      Resistance

                      100ohm

                      Power Rating

                      25W

                      Resistor Technology

                      Thick Film

                      Product Range

                      DTO25 Series

                      Voltage Rating

                      200V

                      Product Width

                      7.3mm

                      Operating Temperature Max

                      150°C

                      SVHC

                      Lead (07-Nov-2024)

                      Resistance Tolerance

                      ± 5%

                      Resistor Case / Package

                      TO-252 (DPAK)

                      Resistor Type

                      High Power

                      Temperature Coefficient

                      ± 150ppm/°C

                      Product Length

                      8.2mm

                      Operating Temperature Min

                      -55°C

                      Qualification

                      AEC-Q200

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Czech Republic
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85332919
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.002
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.