Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoDTO025C10R00JTE3
Order Code2471602
Product RangeDTO25 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.457.630 |
3+ | Rs.419.350 |
5+ | Rs.381.070 |
10+ | Rs.342.790 |
20+ | Rs.304.510 |
50+ | Rs.266.230 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.457.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDTO025C10R00JTE3
Order Code2471602
Product RangeDTO25 Series
Technical Datasheet
Resistance10ohm
Resistance Tolerance± 5%
Power Rating25W
Resistor Case / PackageTO-252 (DPAK)
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeDTO25 Series
Temperature Coefficient± 150ppm/°C
Voltage Rating200V
Product Length8.2mm
Product Width7.3mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCLead (07-Nov-2024)
Product Overview
- High Power Resistor
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resistance
10ohm
Power Rating
25W
Resistor Technology
Thick Film
Product Range
DTO25 Series
Voltage Rating
200V
Product Width
7.3mm
Operating Temperature Max
150°C
SVHC
Lead (07-Nov-2024)
Resistance Tolerance
± 5%
Resistor Case / Package
TO-252 (DPAK)
Resistor Type
High Power
Temperature Coefficient
± 150ppm/°C
Product Length
8.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85332919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002