Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoHVCC153T3M221KEAX
Order Code4751975
Product RangeHVCC Class 1 Series
Technical Datasheet
2,000 In Stock
Need more?
2000 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.309.960 |
| 10+ | Rs.230.330 |
| 25+ | Rs.211.940 |
| 50+ | Rs.193.540 |
| 100+ | Rs.175.140 |
| 250+ | Rs.171.640 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.309.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoHVCC153T3M221KEAX
Order Code4751975
Product RangeHVCC Class 1 Series
Technical Datasheet
Capacitance220pF
Voltage(DC)15kV
Capacitance Tolerance± 10%
Dielectric CharacteristicT3M
Lead Spacing12.5mm
Capacitor TerminalsRadial Leaded
Product RangeHVCC Class 1 Series
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
HVCC153T3M221KEAX is a HVCC Class 1 series capacitor with high reliability at high voltage. This capacitor is designed to deliver exceptional performance in high voltage environments, making them ideal for medical, industrial, and security applications. Whether you're powering X-ray machines or industrial lasers, HVCC Class 1 Series capacitor offers the reliability and efficiency you need. High voltage performance designed for demanding medical, industrial, and security applications.
- 220pF capacitance with ±10% tolerance
- High reliability: pulse tested at 15kV (50 cycles), temperature cycle test (50 cycles)
- Low losses: dissipation factor is less than 1.0% at 1kHz
- Long life of 1.25 x rated voltage at 85°C for 1000h
- Ultra high voltage rating of 15,000V DC / 5,300V AC
- Operating temperature range from -30°C to +85°C
Technical Specifications
Capacitance
220pF
Capacitance Tolerance
± 10%
Lead Spacing
12.5mm
Product Range
HVCC Class 1 Series
Operating Temperature Max
85°C
Voltage(DC)
15kV
Dielectric Characteristic
T3M
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-30°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001