Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZERR22M01.
Order Code2855911
Product RangeIHLP-2525CZ-01 Series
Technical Datasheet
103 In Stock
Need more?
103 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
1+ | Rs.74.820 |
10+ | Rs.73.760 |
100+ | Rs.72.700 |
500+ | Rs.71.630 |
1000+ | Rs.70.570 |
2000+ | Rs.70.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.74.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZERR22M01.
Order Code2855911
Product RangeIHLP-2525CZ-01 Series
Technical Datasheet
Product RangeIHLP-2525CZ-01 Series
Inductor Case / Package2525 [6363 Metric]
DC Resistance Max0.0028ohm
Inductance Tolerance± 20%
Product Width6.47mm
Technical Specifications
Product Range
IHLP-2525CZ-01 Series
DC Resistance Max
0.0028ohm
Product Width
6.47mm
Inductor Case / Package
2525 [6363 Metric]
Inductance Tolerance
± 20%
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001036