Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP3232CZEK6R8M11
Order Code4738237
Product RangeIHLP-3232CZ-11 Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price |
---|---|
1+ | Rs.343.860 |
50+ | Rs.194.510 |
100+ | Rs.142.410 |
250+ | Rs.123.300 |
500+ | Rs.109.410 |
1500+ | Rs.98.990 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.343.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP3232CZEK6R8M11
Order Code4738237
Product RangeIHLP-3232CZ-11 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)6.5A
Inductor ConstructionShielded
Saturation Current (Isat)5A
Product RangeIHLP-3232CZ-11 Series
Inductor Case / Package-
DC Resistance Max0.0378ohm
Inductance Tolerance± 20%
Product Length8.18mm
Product Width8.18mm
Product Height3mm
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
IHLP-3232CZ-11 Series
DC Resistance Max
0.0378ohm
Product Length
8.18mm
Product Height
3mm
RMS Current (Irms)
6.5A
Saturation Current (Isat)
5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.18mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001397