Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP3232CZER1R5M01
Order Code2056533
Product RangeIHLP-3232CZ-01 Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP3232CZER1R5M01
Order Code2056533
Product RangeIHLP-3232CZ-01 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)11A
Inductor ConstructionShielded
Saturation Current (Isat)24A
Product RangeIHLP-3232CZ-01 Series
Inductor Case / Package-
DC Resistance Max0.0133ohm
Inductance Tolerance± 20%
Product Length8.64mm
Product Width8.18mm
Product Height3mm
Alternatives for IHLP3232CZER1R5M01
2 Products Found
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
IHLP-3232CZ-01 Series
DC Resistance Max
0.0133ohm
Product Length
8.64mm
Product Height
3mm
RMS Current (Irms)
11A
Saturation Current (Isat)
24A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.18mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00118