Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP5050FDERR40M01
Order Code1289460
Product RangeIHLP-5050FD-01 Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP5050FDERR40M01
Order Code1289460
Product RangeIHLP-5050FD-01 Series
Technical Datasheet
Inductance400nH
RMS Current (Irms)44A
Inductor ConstructionShielded
Saturation Current (Isat)64A
Product RangeIHLP-5050FD-01 Series
Inductor Case / Package-
DC Resistance Max1000µohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.9mm
Product Height6.5mm
Technical Specifications
Inductance
400nH
Inductor Construction
Shielded
Product Range
IHLP-5050FD-01 Series
DC Resistance Max
1000µohm
Product Length
13.2mm
Product Height
6.5mm
RMS Current (Irms)
44A
Saturation Current (Isat)
64A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.9mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006