Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZEK100M01
Order Code4738194
Product RangeIHLP-6767GZ-01 Series
Technical Datasheet
250 In Stock
Need more?
250 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.378.670 |
| 10+ | Rs.312.100 |
| 25+ | Rs.268.820 |
| 50+ | Rs.250.110 |
| 100+ | Rs.231.480 |
| 250+ | Rs.212.910 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.378.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZEK100M01
Order Code4738194
Product RangeIHLP-6767GZ-01 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)16.5A
Inductor ConstructionShielded
Saturation Current (Isat)25A
Product RangeIHLP-6767GZ-01 Series
Inductor Case / Package-
DC Resistance Max0.012ohm
Inductance Tolerance± 20%
Product Length17.15mm
Product Width17.15mm
Product Height7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
IHLP-6767GZ-01 Series
DC Resistance Max
0.012ohm
Product Length
17.15mm
Product Height
7mm
RMS Current (Irms)
16.5A
Saturation Current (Isat)
25A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.15mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014588