Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRKT162/12PBF
Order Code9104127
Technical Datasheet
SCR Module TypeSeries Connected - SCRs
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max150mA
Average Forward Current160A
On State RMS Current355A
Thyristor Case StyleINT-A-PAK
Gate Trigger Voltage Max2.5V
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.2kV
No. of Pins7Pins
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
SCR Module Type
Series Connected - SCRs
Gate Trigger Current Max
150mA
On State RMS Current
355A
Gate Trigger Voltage Max
2.5V
Repetitive Peak Reverse Voltage
1.2kV
Thyristor Mounting
Panel
SVHC
No SVHC (17-Dec-2014)
Peak Repetitive Off State Voltage
1.2kV
Average Forward Current
160A
Thyristor Case Style
INT-A-PAK
Operating Temperature Max
125°C
No. of Pins
7Pins
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85413010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2