Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoLAE1DCHIP1206KFE96
Order Code2119970
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerVISHAY
Manufacturer Part NoLAE1DCHIP1206KFE96
Order Code2119970
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Kit Contents50 Each of 122 Values of 1206 Chip Resistors
Power Rating250mW
Range of Resistor Values10ohm to 1Mohm
Resistance Tolerance± 1%
No. of Items in Kit6100
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Kit Contents
50 Each of 122 Values of 1206 Chip Resistors
Range of Resistor Values
10ohm to 1Mohm
No. of Items in Kit
6100
SVHC
To Be Advised
Power Rating
250mW
Resistance Tolerance
± 1%
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Alternatives for LAE1DCHIP1206KFE96
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332919
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.431827