Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoLTO050FR0220JTE3
Order Code9567070
Product RangeLTO 50 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoLTO050FR0220JTE3
Order Code9567070
Product RangeLTO 50 Series
Technical Datasheet
Resistance0.022ohm
Product RangeLTO 50 Series
Power Rating50W
Resistance Tolerance± 5%
Resistor Case / PackageTO-220
Voltage Rating250V
Resistor TechnologyThick Film
Temperature Coefficient± 700ppm/°C
Qualification-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
0.022ohm
Power Rating
50W
Resistor Case / Package
TO-220
Resistor Technology
Thick Film
Qualification
-
Product Range
LTO 50 Series
Resistance Tolerance
± 5%
Voltage Rating
250V
Temperature Coefficient
± 700ppm/°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85332919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00141