Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoLVR05R2000FE12
Order Code1154908
Product RangeLVR05 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoLVR05R2000FE12
Order Code1154908
Product RangeLVR05 Series
Technical Datasheet
Resistance0.2ohm
Product RangeLVR05 Series
Power Rating5W
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Resistor TechnologyWirewound
Temperature Coefficient-
Product Length23.5mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max275°C
QualificationMIL-PRF-49465
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Resistance
0.2ohm
Power Rating
5W
Resistor Case / Package
Axial Leaded
Temperature Coefficient
-
Product Width
-
Operating Temperature Max
275°C
SVHC
No SVHC (16-Jan-2020)
Product Range
LVR05 Series
Resistance Tolerance
± 1%
Resistor Technology
Wirewound
Product Length
23.5mm
Operating Temperature Min
-65°C
Qualification
MIL-PRF-49465
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332919
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003402