Print Page
Image is for illustrative purposes only. Please refer to product description.
105 In Stock
Need more?
105 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
1+ | Rs.6.390 |
10+ | Rs.4.590 |
100+ | Rs.3.500 |
500+ | Rs.3.100 |
1000+ | Rs.2.650 |
5000+ | Rs.2.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.6.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMMBZ5232B-V-GS08
Order Code1899987
Technical Datasheet
Zener Voltage Nom5.6V
Diode Case StyleSOT-23
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Zener Voltage Nom
5.6V
Operating Temperature Max
150°C
SVHC
No SVHC (21-Jan-2025)
Diode Case Style
SOT-23
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0