Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCASCWE3472J
Order Code1187099
Product RangeNTCAS
Technical Datasheet
Thermistor TypeNTC
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 5%
Product RangeNTCAS
NTC MountingThrough Hole
Thermistor TerminalsRadial Leaded
B-Constant Tolerance± 0.75%
NTC Case Size-
Thermal Time Constant (in Air)7.5s
Probe MaterialAluminium
Probe Diameter8mm
Lead Length34mm
Qualification-
Technical Specifications
Thermistor Type
NTC
Resistance Tolerance (25°C)
± 5%
NTC Mounting
Through Hole
B-Constant Tolerance
± 0.75%
Thermal Time Constant (in Air)
7.5s
Probe Diameter
8mm
Qualification
-
Thermistor Mounting
Through Hole
Product Range
NTCAS
Thermistor Terminals
Radial Leaded
NTC Case Size
-
Probe Material
Aluminium
Lead Length
34mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004