Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCASCWE3473J
Order Code1187101
Product RangeNTCAS
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)47kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 5%
Product RangeNTCAS
NTC MountingThrough Hole
Thermistor TerminalsRadial Leaded
B-Constant4090K
B-Constant Tolerance± 1.5%
NTC Case Size-
Thermal Time Constant (in Air)7.5s
Probe MaterialAluminium
Probe Diameter8mm
Lead Length34mm
Operating Temperature Min-40°C
Operating Temperature Max100°C
Qualification-
Product Overview
The NTCASCWE3473J is a radial leaded NTC Thermistor made of NTC ceramic material reflow soldered between two solid tinned copper or nickel wires and potted in the head of passivated aluminum screw size M4. It is suitable for many applications, especially when a good electrical insulation and a good thermal contact with the chassis is required.
- Easy mounting
- Rugged construction
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
Through Hole
Product Range
NTCAS
Thermistor Terminals
Radial Leaded
B-Constant Tolerance
± 1.5%
Thermal Time Constant (in Air)
7.5s
Probe Diameter
8mm
Operating Temperature Min
-40°C
Qualification
-
Resistance (25°C)
47kohm
Resistance Tolerance (25°C)
± 5%
NTC Mounting
Through Hole
B-Constant
4090K
NTC Case Size
-
Probe Material
Aluminium
Lead Length
34mm
Operating Temperature Max
100°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004