Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Optoelectronics & Displays
                      3. Displays
                      4. OLED Displays
                      5. Graphic OLED Displays
                      Print Page

                      O128O064HLPP3N0000

                      Graphic OLED, 128 x 64 Pixels, Yellow on Black, 3V, I2C, Parallel, SPI, 60.5mm x 37mm, -40 °C

                      VISHAY O128O064HLPP3N0000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoO128O064HLPP3N0000
                      Order Code2769950
                      Product RangeOLED-128O064H
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoO128O064HLPP3N0000
                      Order Code2769950
                      Product RangeOLED-128O064H
                      Technical Datasheet

                      Data Sheet

                      Resolution128 x 64 Pixels
                      Display AppearanceYellow on Black
                      Logic Voltage3V
                      Interface TypeI2C, Parallel, SPI
                      Module Size60.5mm x 37mm
                      Operating Temperature Min-40°C
                      Operating Temperature Max80°C
                      Display ConstructionCOG
                      Product RangeOLED-128O064H
                      MSLMSL 1 - Unlimited
                      SVHCTo Be Advised

                      Alternatives for O128O064HLPP3N0000

                      1 Product Found

                      Product Overview

                      The O128O064HLPP3N0000 from Vishay is a yellow emitting 128 x 64 dot graphic (COG) display OLED module.

                      • SSD1309ZC built-in controller
                      • 1/64 duty cycle
                      • 3V driver voltage
                      • Module dimension is 60.5mm x 37mm x 2.15mm
                      • Viewing area of 57.01mm x 28.91mm
                      • Active area of 55.01mm x 27.49mm
                      • Dot size of 0.4mm x 0.4mm
                      • Dot pitch of 0.43mm x 0.43mm
                      • With polarized, passive matrix display

                      Applications

                      Imaging, Video & Vision

                      Warnings

                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                      Technical Specifications

                      Resolution

                      128 x 64 Pixels

                      Logic Voltage

                      3V

                      Module Size

                      60.5mm x 37mm

                      Operating Temperature Max

                      80°C

                      Product Range

                      OLED-128O064H

                      SVHC

                      To Be Advised

                      Display Appearance

                      Yellow on Black

                      Interface Type

                      I2C, Parallel, SPI

                      Operating Temperature Min

                      -40°C

                      Display Construction

                      COG

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (3)

                      EOL Notices EN

                      Reactivation Notices EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85414090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.0245
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.