Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoPRA 100 I 4 100K 0.1% 0.05% N
Order Code1086808
Product RangePRA Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoPRA 100 I 4 100K 0.1% 0.05% N
Order Code1086808
Product RangePRA Series
Technical Datasheet
Resistance100kohm
Network Circuit Type-
No. of Resistors4Resistors
Resistor Case / Package0603 [1608 Metric]
Resistor TerminalsConvex
Resistance Tolerance± 0.1%
Voltage Rating35V
Power Rating per Resistor100mW
Temperature Coefficient± 10ppm/°C
Resistor TypeArray
Resistor TechnologyThin Film
Resistor MountingSurface Mount Device
Terminal Pitch1mm
Power Rating100mW
Product Length1.6mm
Product Width0.85mm
Product Height0.5mm
Product RangePRA Series
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Resistance
100kohm
No. of Resistors
4Resistors
Resistor Terminals
Convex
Voltage Rating
35V
Temperature Coefficient
± 10ppm/°C
Resistor Technology
Thin Film
Terminal Pitch
1mm
Product Length
1.6mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Network Circuit Type
-
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
± 0.1%
Power Rating per Resistor
100mW
Resistor Type
Array
Resistor Mounting
Surface Mount Device
Power Rating
100mW
Product Width
0.85mm
Product Range
PRA Series
Operating Temperature Max
155°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85332919
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012