Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Passive Components
                      3. Resistors - Fixed Value
                      4. Fixed Network Resistors
                      Print Page

                      PRA100I4-1KBWNT

                      Fixed Network Resistor, 1 kohm, Isolated, 4 Resistors, 0603 [1608 Metric], Convex, ± 0.1%

                      VISHAY PRA100I4-1KBWNT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoPRA100I4-1KBWNT
                      Order Code1086803
                      Product RangePRA100 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoPRA100I4-1KBWNT
                      Order Code1086803
                      Product RangePRA100 Series
                      Technical Datasheet

                      Data Sheet

                      Resistance1kohm
                      Network Circuit TypeIsolated
                      No. of Resistors4Resistors
                      Resistor Case / Package0603 [1608 Metric]
                      Resistor TerminalsConvex
                      Resistance Tolerance± 0.1%
                      Voltage Rating35V
                      Power Rating per Resistor100mW
                      Temperature Coefficient± 10ppm/°C
                      Resistor TypeArray
                      Resistor TechnologyThin Film
                      Resistor MountingSurface Mount Device
                      Terminal Pitch1mm
                      Power Rating100mW
                      Product Length1.6mm
                      Product Width0.85mm
                      Product Height0.5mm
                      Product RangePRA100 Series
                      Operating Temperature Min-55°C
                      Operating Temperature Max155°C
                      Qualification-
                      SVHCNo SVHC (16-Jan-2020)

                      Product Overview

                      The PRA series high precision Resistor Array can be used in most applications requiring a matched pair (or set) of resistor elements. The networks provide 1ppm/°C TCR tracking, a ratio tolerance as tight as 0.01% and outstanding stability.

                      • Very short deliveries even on specials
                      • High stability passivated nichrome resistive layer
                      • Very low noise and voltage coefficient
                      • Pre-tinned terminations over nickel barrier
                      • Lead-free available
                      • Ratio tolerance to 0.01% (R≥200R)
                      • Available in 1, 1.35 and 1.82mm pitch

                      Technical Specifications

                      Resistance

                      1kohm

                      No. of Resistors

                      4Resistors

                      Resistor Terminals

                      Convex

                      Voltage Rating

                      35V

                      Temperature Coefficient

                      ± 10ppm/°C

                      Resistor Technology

                      Thin Film

                      Terminal Pitch

                      1mm

                      Product Length

                      1.6mm

                      Product Height

                      0.5mm

                      Operating Temperature Min

                      -55°C

                      Qualification

                      -

                      Network Circuit Type

                      Isolated

                      Resistor Case / Package

                      0603 [1608 Metric]

                      Resistance Tolerance

                      ± 0.1%

                      Power Rating per Resistor

                      100mW

                      Resistor Type

                      Array

                      Resistor Mounting

                      Surface Mount Device

                      Power Rating

                      100mW

                      Product Width

                      0.85mm

                      Product Range

                      PRA100 Series

                      Operating Temperature Max

                      155°C

                      SVHC

                      No SVHC (16-Jan-2020)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      France
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85332919
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jan-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000012
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.