Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoRSO30250A22R0JB06
Order Code2550662
Product RangeRSO Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.15,286.460 |
5+ | Rs.13,375.650 |
10+ | Rs.11,082.680 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.15,286.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRSO30250A22R0JB06
Order Code2550662
Product RangeRSO Series
Technical Datasheet
Resistance22ohm
Product RangeRSO Series
Power Rating350W
Resistance Tolerance± 5%
Resistor TerminalsThreaded Stud
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient-
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length250mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max450°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
22ohm
Power Rating
350W
Resistor Terminals
Threaded Stud
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
250mm
Product Height
-
Operating Temperature Max
450°C
SVHC
No SVHC (23-Jan-2024)
Product Range
RSO Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
-
Resistor Mounting
Panel Mount
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85332919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6