Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Semiconductors - Discretes
                                                                                                      3. FETs
                                                                                                      4. Single MOSFETs
                                                                                                      Print Page

                                                                                                      SQ2310ES-T1_GE3

                                                                                                      Power MOSFET, N Channel, 20 V, 6 A, 0.03 ohm, SOT-23, Surface Mount

                                                                                                      VISHAY
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      VISHAY SQ2310ES-T1_GE3
                                                                                                      ManufacturerVISHAY
                                                                                                      Manufacturer Part NoSQ2310ES-T1_GE3
                                                                                                      Order Code2889716
                                                                                                      Product RangeTrenchFET
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      Packaging Options
                                                                                                      No Longer Manufactured

                                                                                                      Product Information

                                                                                                      VISHAY
                                                                                                      ManufacturerVISHAY
                                                                                                      Manufacturer Part NoSQ2310ES-T1_GE3
                                                                                                      Order Code2889716
                                                                                                      Product RangeTrenchFET
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Channel TypeN Channel
                                                                                                      Drain Source Voltage Vds20V
                                                                                                      Continuous Drain Current Id6A
                                                                                                      Drain Source On State Resistance0.03ohm
                                                                                                      Transistor Case StyleSOT-23
                                                                                                      Transistor MountingSurface Mount
                                                                                                      Rds(on) Test Voltage4.5V
                                                                                                      Gate Source Threshold Voltage Max600mV
                                                                                                      Power Dissipation2W
                                                                                                      No. of Pins3Pins
                                                                                                      Operating Temperature Max175°C
                                                                                                      Product RangeTrenchFET
                                                                                                      QualificationAEC-Q101
                                                                                                      MSLMSL 1 - Unlimited
                                                                                                      SVHCTo Be Advised

                                                                                                      Alternatives for SQ2310ES-T1_GE3

                                                                                                      3 Products Found

                                                                                                      Product Overview

                                                                                                      New AEC-Q101 automotive MOSFETs ffrom Vishay are manufactured on a dedicated process flow to instill ruggedness. Rated for a maximum junction temperature of 175 °C, the Vishay Siliconix AEC-Q101 qualified SQ series features low on-resistance n- and p-channel TrenchFET® technologies in lead (Pb)- and halogen-free SO packages. Options include the traditional D2PAK (TO-263) and DPAK (TO-252), as well as several PowerPAK® packages, which save space over the D2PAK, DPAK, and SO-8 while delivering similar on-resistance and thermal resistance. The SQ series also includes devices in ultra compact packages such as the TSOP-6, SOT-23, and SC-89.

                                                                                                      Warnings

                                                                                                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                      Technical Specifications

                                                                                                      Channel Type

                                                                                                      N Channel

                                                                                                      Continuous Drain Current Id

                                                                                                      6A

                                                                                                      Transistor Case Style

                                                                                                      SOT-23

                                                                                                      Rds(on) Test Voltage

                                                                                                      4.5V

                                                                                                      Power Dissipation

                                                                                                      2W

                                                                                                      Operating Temperature Max

                                                                                                      175°C

                                                                                                      Qualification

                                                                                                      AEC-Q101

                                                                                                      SVHC

                                                                                                      To Be Advised

                                                                                                      Drain Source Voltage Vds

                                                                                                      20V

                                                                                                      Drain Source On State Resistance

                                                                                                      0.03ohm

                                                                                                      Transistor Mounting

                                                                                                      Surface Mount

                                                                                                      Gate Source Threshold Voltage Max

                                                                                                      600mV

                                                                                                      No. of Pins

                                                                                                      3Pins

                                                                                                      Product Range

                                                                                                      TrenchFET

                                                                                                      MSL

                                                                                                      MSL 1 - Unlimited

                                                                                                      Technical Docs (3)

                                                                                                      EOL Notices EN

                                                                                                      Technical Data Sheet EN

                                                                                                      Product Change Notice EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      China
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85411000
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:To Be Advised
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.025
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.