Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoTEKT5400S-ASZ
Order Code1336590
Technical Datasheet
Viewing Angle37°
Power Consumption150mW
No. of Pins2Pins
Product Range-
Automotive Qualification Standard-
Product Overview
The TEKT5400S-ASZ is a high sensitive silicon NPN Epitaxial Planar Phototransistor with 2.54mm pin distance (lead to lead), 16mm height of taping. This phototransistor features high radiant sensitivity and a side view lens and daylight blocking filter. Filter bandwidth is matched with 950nm IR emitters. A small recessed lens provides a high sensitivity in a low profile case.
- High photo and radiant sensitivity
- Fast response times
- ±37° Angle of half sensitivity
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Viewing Angle
37°
No. of Pins
2Pins
Automotive Qualification Standard
-
Power Consumption
150mW
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001