Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVJ0402A101JXAAC
Order Code3296044
Product RangeVJ Commercial Series
Technical Datasheet
60,000 In Stock
Need more?
60000 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5000+ | Rs.23.170 |
| 25000+ | Rs.22.480 |
| 50000+ | Rs.22.040 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
Rs.115,850.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0402A101JXAAC
Order Code3296044
Product RangeVJ Commercial Series
Technical Datasheet
Capacitance100pF
Voltage(DC)50V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeVJ Commercial Series
Product Length1mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
VJ0402A101JXAAC is a surface mount multilayer ceramic chip capacitor for commercial applications. Typical applications include timing and tuning circuits, sensor and scanner applications, decoupling and filtering and surge suppression applications.
- 100pF capacitance
- 50V rated voltage
- C0G (NP0) dielectrics
- C0G (NP0) is an ultra-stable dielectric offering low Temperature Coefficient of Capacitance (TCC)
- C0G (NP0) offers low dissipation
- Excellent aging characteristics
- Wet build process
- Ideal for surge suppression and high voltage applications
- Reliable Noble Metal Electrode (NME) system
- Operating temperature range -55°C to +150°C
Technical Specifications
Capacitance
100pF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Product Range
VJ Commercial Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for VJ0402A101JXAAC
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001