Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Passive Components
                                                                                                      3. Capacitors
                                                                                                      4. Ceramic Capacitors
                                                                                                      5. SMD MLCC Multilayer Ceramic Capacitors
                                                                                                      Print Page

                                                                                                      VJ1206A103JXAAT

                                                                                                      SMD Multilayer Ceramic Capacitor, 0.01 µF, 50 V, 1206 [3216 Metric], ± 5%, C0G / NP0

                                                                                                      VISHAY
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      VISHAY VJ1206A103JXAAT
                                                                                                      ManufacturerVISHAY
                                                                                                      Manufacturer Part NoVJ1206A103JXAAT
                                                                                                      Order Code4208508
                                                                                                      Product RangeVJ Commercial Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      6,000 In Stock

                                                                                                      Need more?

                                                                                                      6000 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      3000+Rs.26.540
                                                                                                      15000+Rs.23.230
                                                                                                      30000+Rs.19.240
                                                                                                      Price for:Each (Supplied on Full Reel)
                                                                                                      Minimum: 3000
                                                                                                      Multiple: 3000
                                                                                                      Rs.79,620.00
                                                                                                      Enter Your Part No/Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      VISHAY
                                                                                                      ManufacturerVISHAY
                                                                                                      Manufacturer Part NoVJ1206A103JXAAT
                                                                                                      Order Code4208508
                                                                                                      Product RangeVJ Commercial Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Capacitance0.01µF
                                                                                                      Voltage(DC)50V
                                                                                                      Capacitor Case / Package1206 [3216 Metric]
                                                                                                      Capacitance Tolerance± 5%
                                                                                                      Dielectric CharacteristicC0G / NP0
                                                                                                      Product RangeVJ Commercial Series
                                                                                                      Product Length3.2mm
                                                                                                      Product Width1.6mm
                                                                                                      Capacitor TerminalsStandard Terminal
                                                                                                      Operating Temperature Min-55°C
                                                                                                      Operating Temperature Max150°C
                                                                                                      Qualification-
                                                                                                      SVHCNo SVHC (21-Jan-2025)

                                                                                                      Technical Specifications

                                                                                                      Capacitance

                                                                                                      0.01µF

                                                                                                      Capacitor Case / Package

                                                                                                      1206 [3216 Metric]

                                                                                                      Dielectric Characteristic

                                                                                                      C0G / NP0

                                                                                                      Product Length

                                                                                                      3.2mm

                                                                                                      Capacitor Terminals

                                                                                                      Standard Terminal

                                                                                                      Operating Temperature Max

                                                                                                      150°C

                                                                                                      SVHC

                                                                                                      No SVHC (21-Jan-2025)

                                                                                                      Voltage(DC)

                                                                                                      50V

                                                                                                      Capacitance Tolerance

                                                                                                      ± 5%

                                                                                                      Product Range

                                                                                                      VJ Commercial Series

                                                                                                      Product Width

                                                                                                      1.6mm

                                                                                                      Operating Temperature Min

                                                                                                      -55°C

                                                                                                      Qualification

                                                                                                      -

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Israel
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85322990
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (21-Jan-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.000029
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.