Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVLMY51Y2Z2-GS08
Order Code1870785
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMY51Y2Z2-GS08
Order Code1870785
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourYellow
LED MountingSMD
LED Case SizePLCC-2
Forward Current If200mA
Forward Voltage2.2V
Wavelength Typ594nm
Luminous Intensity5cd
Viewing Angle60°
Lens ShapeRound
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
LED Colour
Yellow
LED Case Size
PLCC-2
Forward Voltage
2.2V
Luminous Intensity
5cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
To Be Advised
LED Mounting
SMD
Forward Current If
200mA
Wavelength Typ
594nm
Viewing Angle
60°
Product Range
TUK SGACK902S Keystone Coupler
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5