Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - Discretes
                      3. Thyristors
                      4. Thyristors - SCRs
                      Print Page

                      VS-12TTS08PBF

                      Thyristor, 800 V, 15 mA, 6.5 A, 10 A, TO-220AB, 3 Pins

                      VISHAY VS-12TTS08PBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoVS-12TTS08PBF
                      Order Code9104291
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoVS-12TTS08PBF
                      Order Code9104291
                      Technical Datasheet

                      Data Sheet

                      Peak Repetitive Off State Voltage800V
                      Gate Trigger Current Max15mA
                      Average On State Current6.5A
                      On State RMS Current10A
                      Thyristor Case StyleTO-220AB
                      No. of Pins3Pins
                      Peak Non Repetitive Surge Current140A
                      Holding Current Max30mA
                      Gate Trigger Voltage Max1V
                      Operating Temperature Max125°C
                      Thyristor MountingThrough Hole
                      Product Range-
                      MSL-
                      SVHCNo SVHC (17-Dec-2014)

                      Alternatives for VS-12TTS08PBF

                      1 Product Found

                      Product Overview

                      The VS-12TTS08PBF is a 3-pin High Voltage Phase Control Thyristor, designed for medium power switching and phase control applications. The glass passivation technology used has reliable operation up to 125°C junction temperature. Typical usage is in input rectification crowbar (soft start) and AC switch in motor control, UPS, welding and battery charge.

                      • 8A Maximum average on-state current
                      • 1.2V Maximum on-state voltage drop
                      • 16.2mΩ On-state slope resistance
                      • 150V/μs Maximum rate of rise of off-state voltage
                      • 100A/μs Maximum rate of rise of turned-on current

                      Applications

                      Motor Drive & Control, Power Management, Maintenance & Repair

                      Technical Specifications

                      Peak Repetitive Off State Voltage

                      800V

                      Average On State Current

                      6.5A

                      Thyristor Case Style

                      TO-220AB

                      Peak Non Repetitive Surge Current

                      140A

                      Gate Trigger Voltage Max

                      1V

                      Thyristor Mounting

                      Through Hole

                      MSL

                      -

                      Gate Trigger Current Max

                      15mA

                      On State RMS Current

                      10A

                      No. of Pins

                      3Pins

                      Holding Current Max

                      30mA

                      Operating Temperature Max

                      125°C

                      Product Range

                      -

                      SVHC

                      No SVHC (17-Dec-2014)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85413010
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (17-Dec-2014)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.002
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.