Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-30CTQ060-1PBF
Order Code1611297
Product RangeVS-30
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current30A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-220AB
No. of Pins3Pins
Forward Voltage Max560mV
Forward Surge Current850A
Operating Temperature Max175°C
Diode MountingThrough Hole
Product RangeVS-30
Qualification-
SVHCNo SVHC (17-Dec-2014)
Alternatives for VS-30CTQ060-1PBF
1 Product Found
Product Overview
The VS-30CTQ060-1PBF is a high-performance centre-tap Schottky Rectifier optimized for very low forward voltage drop with moderate leakage. The proprietary barrier technology allows for reliable operation up to 150°C junction temperature. It features high-purity, high-temperature epoxy encapsulation for enhanced mechanical strength and moisture resistance. Typical applications are in switching power supplies, converters, free-wheeling diodes and reverse battery protection.
- High frequency operation
- Guard-ring for enhanced ruggedness and long term reliability
- AEC-Q101 qualified
Applications
Power Management, Automotive, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
850A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
30A
Diode Case Style
TO-220AB
Forward Voltage Max
560mV
Operating Temperature Max
175°C
Product Range
VS-30
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002377