Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-30WQ04FNPBF.
Order Code9101233
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current3.5A
Diode ConfigurationSingle
Diode Case StyleTO-252 (DPAK)
No. of Pins3Pins
Forward Voltage Max530mV
Forward Surge Current500A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
Alternatives for VS-30WQ04FNPBF.
2 Products Found
Product Overview
The VS-30WQ04FNPBF is a surface-mount Schottky Rectifier designed for applications requiring low forward drop and small foot prints on PC board. Typical applications are in disk drives, switching power supplies, converters, free-wheeling diodes, battery charging and reverse battery protection.
- High frequency operation
- Guard-ring for enhanced ruggedness and long term reliability
Applications
Power Management, Computers & Computer Peripherals
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
500A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
3.5A
Diode Case Style
TO-252 (DPAK)
Forward Voltage Max
530mV
Operating Temperature Max
150°C
Product Range
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000684