Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoWSHM2818R0150FEA
Order Code3618255
Product RangeWSHM2818 Series
Technical Datasheet
2,666 In Stock
Need more?
2666 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
1+ | Rs.126.320 |
10+ | Rs.94.130 |
100+ | Rs.65.680 |
500+ | Rs.54.110 |
1000+ | Rs.50.800 |
2000+ | Rs.49.790 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.126.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSHM2818R0150FEA
Order Code3618255
Product RangeWSHM2818 Series
Technical Datasheet
Resistance0.015ohm
Product RangeWSHM2818 Series
Resistor TechnologyMetal Strip
Product Height1.5mm
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
0.015ohm
Resistor Technology
Metal Strip
Operating Temperature Max
170°C
SVHC
No SVHC (21-Jan-2025)
Product Range
WSHM2818 Series
Product Height
1.5mm
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000304