Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoWSLP0805R0300FEB
Order Code3618276
Product RangeWSLP Series
Technical Datasheet
853 In Stock
Need more?
853 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
1+ | Rs.122.850 |
10+ | Rs.83.790 |
100+ | Rs.51.160 |
500+ | Rs.48.580 |
1000+ | Rs.46.000 |
2000+ | Rs.43.850 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.122.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSLP0805R0300FEB
Order Code3618276
Product RangeWSLP Series
Technical Datasheet
Resistance0.03ohm
Product RangeWSLP Series
Temperature Coefficient± 75ppm/°C
Product Width1.25mm
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
0.03ohm
Temperature Coefficient
± 75ppm/°C
Qualification
AEC-Q200
Product Range
WSLP Series
Product Width
1.25mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000059