Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVOMM
Manufacturer Part No3613
Order Code3106550
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVOMM
Manufacturer Part No3613
Order Code3106550
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Tweezer TypeESD Safe
Tweezer Tip TypeCurve, Pointed
Overall Length135mm
Tip Style-
Tweezer Body Material-
Tweezer Tip Material-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Tweezer Type
ESD Safe
Overall Length
135mm
Tweezer Body Material
-
Product Range
TUK SGACK902S Keystone Coupler
Tweezer Tip Type
Curve, Pointed
Tip Style
-
Tweezer Tip Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0