Print Page
300-301
TERMINAL, PCB WHITE PK100
Image is for illustrative purposes only. Please refer to product description.
ManufacturerW HUGHES
Manufacturer Part No300-301
Order Code3851564
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerW HUGHES
Manufacturer Part No300-301
Order Code3851564
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Product RangeTUK SGACK902S Keystone Coupler
Connector ColourWhite
Connector MountingThrough Hole Mount
Mounting Hole Dia-
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCNo SVHC (07-Jul-2017)
Alternatives for 300-301
3 Products Found
Technical Specifications
Product Range
TUK SGACK902S Keystone Coupler
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (07-Jul-2017)
Connector Colour
White
Mounting Hole Dia
-
Contact Plating
Tin Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01