Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No776164-1
Order Code1654497
Product RangeAMPSEAL Series
Your Part Number
Technical Datasheet
3,457 In Stock
Need more?
112 Delivery in 3-5 Business Days(SG stock)
3345 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,251.420 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,251.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No776164-1
Order Code1654497
Product RangeAMPSEAL Series
Technical Datasheet
Product RangeAMPSEAL Series
No. of Positions35Ways
For Use WithAMPSEAL female crimp terminals
Pitch Spacing4mm
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP RatingIP67, IP69K
Voltage Rating250V
Current Rating17A
SVHCDecamethylcyclopentasiloxane (21-Jan-2025)
Product Overview
776164-1 is a receptacle housing for female terminals.
- Sealable, rectangular connector, keyed mating alignment
- Number of positions are 35, number of rows are 3
- Operating voltage is 250VAC, nominal voltage architecture is 250V
- Cable exit angle is 180°, centreline (pitch) is 4mm
- Black colour, 1.3mm socket contact, PBT housing
- Mating pin diameter is 1.3mm, contact current rating (max) is 17A
- Length is 63.4mm, width is 33.6mm, connector height is 34.6mm
- Operating temperature range from -40 to 125°C
- UL flammability rating is UL 94V-0, degree of protection is IP67, IP69K
Technical Specifications
Product Range
AMPSEAL Series
No. of Positions
35Ways
Pitch Spacing
4mm
IP Rating
IP67, IP69K
Current Rating
17A
Gender
Receptacle
For Use With
AMPSEAL female crimp terminals
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
250V
SVHC
Decamethylcyclopentasiloxane (21-Jan-2025)
Alternatives for 776164-1
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034