SMD Power Inductors:

104 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2871454

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.22.440
50+
Rs.22.020
250+
Rs.21.600
500+
Rs.21.180
1500+
Rs.20.760
Total:Rs.112.20
Min: 5 / Mult: 5
1µH
-
-
Shielded
4.7A
3.3A
DFE252012F Series
-
0.04ohm
± 20%
Iron
2.5mm
2mm
1.2mm
3370418

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.106.410
50+
Rs.34.060
100+
Rs.30.410
250+
Rs.26.170
500+
Rs.21.810
Total:Rs.106.41
Min: 1 / Mult: 1
4.7µH
-
5.5A
Shielded
10A
-
MC SDB Series
-
0.04ohm
± 20%
-
7.6mm
6.8mm
3mm
3928737

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.151.380
10+
Rs.125.210
50+
Rs.109.330
100+
Rs.102.790
200+
Rs.100.510
More Pricing...
Total:Rs.151.38
Min: 1 / Mult: 1
6.8µH
-
4.47A
Shielded
7.7A
-
B82464D6 Series
-
0.04ohm
± 20%
-
10.4mm
10.4mm
6.3mm
2530041

RoHS

Each
5+
Rs.19.630
50+
Rs.16.550
250+
Rs.16.170
500+
Rs.15.790
1500+
Rs.15.410
More Pricing...
Total:Rs.98.15
Min: 5 / Mult: 5
470nH
-
-
Shielded
3.6A
-
DFE201610P Series
0806 [2016 Metric]
0.04ohm
± 20%
-
2mm
1.6mm
1mm
2667897

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.53.260
50+
Rs.51.750
250+
Rs.50.230
500+
Rs.48.720
1000+
Rs.47.200
More Pricing...
Total:Rs.266.30
Min: 5 / Mult: 5
3.3µH
-
2.6A
Shielded
2.7A
-
CLF-NI-D Series
-
0.04ohm
± 30%
-
5.3mm
5mm
2.7mm
1636057

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.210.240
10+
Rs.200.890
50+
Rs.180.340
100+
Rs.167.260
200+
Rs.156.980
More Pricing...
Total:Rs.210.24
Min: 1 / Mult: 1
1µH
-
3A
Shielded
1.62A
-
WE-PD3 Series
-
0.04ohm
± 20%
-
6.6mm
4.45mm
2.92mm
2763434

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.234.520
50+
Rs.194.350
100+
Rs.186.880
250+
Rs.183.140
500+
Rs.179.400
More Pricing...
Total:Rs.234.52
Min: 1 / Mult: 1
4.7µH
-
3.2A
Shielded
4A
-
WE-PD Series
-
0.04ohm
± 20%
-
7.3mm
7.3mm
4.5mm
1704153

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.101.850
50+
Rs.83.910
250+
Rs.81.450
500+
Rs.78.990
1000+
Rs.76.530
More Pricing...
Total:Rs.509.25
Min: 5 / Mult: 5
4.7µH
-
5.5A
Shielded
10A
-
IHLM-2525CZ-01 Series
-
0.04ohm
± 20%
-
6.86mm
6.47mm
3mm
3861139

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.37.380
50+
Rs.31.400
250+
Rs.26.920
500+
Rs.25.060
1500+
Rs.23.190
More Pricing...
Total:Rs.186.90
Min: 5 / Mult: 5
2.2µH
-
4.3A
Shielded
6.1A
-
PA4332.XXXNLT Series
-
0.04ohm
± 20%
-
4.2mm
4.2mm
2mm
1636085

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.262.560
10+
Rs.250.420
50+
Rs.225.190
100+
Rs.208.370
200+
Rs.196.220
More Pricing...
Total:Rs.262.56
Min: 1 / Mult: 1
4.7µH
-
2.7A
Shielded
4.7A
-
WE-PD3 Series
-
0.04ohm
± 20%
-
12.7mm
10mm
4.9mm
2082560

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.142.030
10+
Rs.138.290
50+
Rs.130.820
100+
Rs.114.000
200+
Rs.97.840
More Pricing...
Total:Rs.142.03
Min: 1 / Mult: 1
2.5µH
-
2.4A
Shielded
2.7A
-
WE-TPC Series
-
0.04ohm
± 30%
-
5.8mm
5.8mm
1.8mm
2901858

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.51.400
10+
Rs.42.990
50+
Rs.41.120
100+
Rs.39.250
200+
Rs.37.990
More Pricing...
Total:Rs.51.40
Min: 1 / Mult: 1
4.7µH
-
2.63A
Shielded
1.58A
-
SRR4528A Series
-
0.04ohm
± 30%
-
5mm
5mm
2.8mm
2077790

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.209.300
50+
Rs.189.680
100+
Rs.173.800
250+
Rs.170.060
500+
Rs.166.320
More Pricing...
Total:Rs.209.30
Min: 1 / Mult: 1
4.7µH
-
3.8A
Shielded
12A
-
WE-LHMI Series
-
0.04ohm
± 20%
-
7.3mm
6.6mm
2.8mm
1362001

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.74.760
50+
Rs.61.120
100+
Rs.50.280
250+
Rs.49.440
500+
Rs.49.250
More Pricing...
Total:Rs.74.76
Min: 1 / Mult: 1
10µH
-
2.8A
Shielded
2.4A
-
SRU1028 Series
-
0.04ohm
± 30%
-
10mm
10mm
2.8mm
1828025

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.51.400
50+
Rs.42.050
100+
Rs.34.580
250+
Rs.31.620
500+
Rs.28.660
More Pricing...
Total:Rs.51.40
Min: 1 / Mult: 1
6.8µH
-
3.2A
Unshielded
4.1A
-
SDR0805 Series
-
0.04ohm
± 20%
-
7.8mm
7.8mm
5.3mm
7429452

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.128.940
10+
Rs.106.520
50+
Rs.92.230
200+
Rs.86.910
400+
Rs.80.460
More Pricing...
Total:Rs.128.94
Min: 1 / Mult: 1
15µH
Power Inductor
2.75A
Shielded
3.1A
-
B82464G4 Series
-
0.04ohm
± 20%
-
10.4mm
10.4mm
4.8mm
7429452RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.92.230
200+
Rs.86.910
400+
Rs.80.460
750+
Rs.64.850
Total:Rs.9,223.00
Min: 100 / Mult: 1
15µH
Power Inductor
2.75A
Shielded
3.1A
-
B82464G4 Series
-
0.04ohm
± 20%
-
10.4mm
10.4mm
4.8mm
2448562

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.140.170
50+
Rs.124.270
250+
Rs.116.810
500+
Rs.109.330
1500+
Rs.98.720
More Pricing...
Total:Rs.700.85
Min: 5 / Mult: 5
470nH
-
3.4A
Shielded
6.25A
-
WE-MAPI Series
-
0.04ohm
± 30%
-
2.5mm
2mm
1.2mm
1828025RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.34.580
250+
Rs.31.620
500+
Rs.28.660
1000+
Rs.25.700
Total:Rs.3,458.00
Min: 100 / Mult: 1
6.8µH
-
3.2A
Unshielded
4.1A
-
SDR0805 Series
-
0.04ohm
± 20%
-
7.8mm
7.8mm
5.3mm
1704153RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.83.910
250+
Rs.81.450
500+
Rs.78.990
1000+
Rs.76.530
2000+
Rs.74.060
Total:Rs.8,391.00
Min: 100 / Mult: 5
4.7µH
-
5.5A
Shielded
10A
-
IHLM-2525CZ-01 Series
-
0.04ohm
± 20%
-
6.86mm
6.47mm
3mm
1362001RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.50.280
250+
Rs.49.440
500+
Rs.49.250
1000+
Rs.42.240
Total:Rs.5,028.00
Min: 100 / Mult: 1
10µH
-
2.8A
Shielded
2.4A
-
SRU1028 Series
-
0.04ohm
± 30%
-
10mm
10mm
2.8mm
2448562RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.124.270
250+
Rs.116.810
500+
Rs.109.330
1500+
Rs.98.720
3000+
Rs.88.110
Total:Rs.12,427.00
Min: 100 / Mult: 5
470nH
-
3.4A
Shielded
6.25A
-
WE-MAPI Series
-
0.04ohm
± 30%
-
2.5mm
2mm
1.2mm
2082560RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.114.000
200+
Rs.97.840
500+
Rs.81.680
Total:Rs.11,400.00
Min: 100 / Mult: 1
2.5µH
-
2.4A
Shielded
2.7A
-
WE-TPC Series
-
0.04ohm
± 30%
-
5.8mm
5.8mm
1.8mm
2077790RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.173.800
250+
Rs.170.060
500+
Rs.166.320
1000+
Rs.130.430
Total:Rs.17,380.00
Min: 100 / Mult: 1
4.7µH
-
3.8A
Shielded
12A
-
WE-LHMI Series
-
0.04ohm
± 20%
-
7.3mm
6.6mm
2.8mm
1636057RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.167.260
200+
Rs.156.980
500+
Rs.146.700
Total:Rs.16,726.00
Min: 100 / Mult: 1
1µH
-
3A
Shielded
1.62A
-
WE-PD3 Series
-
0.04ohm
± 20%
-
6.6mm
4.45mm
2.92mm
1-25 of 104 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY