No results found
We couldn't find any product matching with your search input-output-definition. Here are some suggestions based on your search.
309 Product Results Found for "input-output-definition"
Find a huge range of Isolated Through Hole DC / DC Converters at element14 India. We stock a large selection of Isolated Through Hole DC / DC Converters, including new and most popular products from the world's top manufacturers including: XP Power, Murata Power Solutions & Traco Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1550991 RoHS | Each | 1+ Rs.9,883.660 5+ Rs.9,587.220 10+ Rs.9,290.780 50+ Rs.9,248.510 | Total:Rs.9,883.66 Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 100W | 1 Output | 12V | 8.3A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 18V | 36V | ICH100 Series | ||||
1738229 RoHS | Each | 1+ Rs.3,150.330 5+ Rs.3,055.500 10+ Rs.2,909.840 50+ Rs.2,835.480 100+ Rs.2,665.210 | Total:Rs.3,150.33 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK15 Series | ||||
1738235 RoHS | Each | 1+ Rs.3,201.880 5+ Rs.3,106.140 10+ Rs.3,009.470 50+ Rs.2,881.510 100+ Rs.2,844.870 | Total:Rs.3,201.88 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK15 Series | ||||
2422802 RoHS | Each | 1+ Rs.2,065.850 5+ Rs.2,004.180 10+ Rs.1,941.570 50+ Rs.1,859.640 100+ Rs.1,801.570 More Pricing... | Total:Rs.2,065.85 Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 12V | Fixed | 9.2mm | 11.1mm | 21.85mm | 9V | 18V | ITX Series | ||||
2365103 RoHS | Each | 1+ Rs.1,823.180 5+ Rs.1,767.980 10+ Rs.1,713.700 50+ Rs.1,640.410 100+ Rs.1,530.930 More Pricing... | Total:Rs.1,823.18 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTE06 Series | ||||
1736770 RoHS | Each | 1+ Rs.2,025.340 5+ Rs.2,015.220 10+ Rs.1,736.000 50+ Rs.1,734.130 | Total:Rs.2,025.34 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 12V | Fixed | 20mm | 10mm | 32mm | 9V | 36V | NCS6 Series | ||||
1637879 RoHS | Each | 1+ Rs.2,740.640 5+ Rs.2,658.310 10+ Rs.2,575.970 50+ Rs.2,466.490 100+ Rs.2,301.820 | Total:Rs.2,740.64 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 1.5kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | JCJ10 Series | ||||
1637871 RoHS | Each | 1+ Rs.2,740.640 5+ Rs.2,658.310 10+ Rs.2,575.970 50+ Rs.2,466.490 100+ Rs.2,301.820 | Total:Rs.2,740.64 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 1.5kV | 12V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | JCJ10 Series | ||||
1738275 RoHS | Each | 1+ Rs.7,613.900 5+ Rs.7,384.980 10+ Rs.7,156.970 50+ Rs.6,852.060 | Total:Rs.7,613.90 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 3 Output | 5V | 4A | 12V | 420mA | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 9V | 36V | JTL30 Series | ||||
1372708 RoHS | Each | 1+ Rs.4,060.750 5+ Rs.3,938.600 10+ Rs.3,816.450 50+ Rs.3,654.490 100+ Rs.3,410.200 | Total:Rs.4,060.75 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 10.1mm | 50.8mm | 9V | 36V | JTH15 Series | ||||
2474814 RoHS | Each | 1+ Rs.1,012.670 5+ Rs.1,008.080 10+ Rs.1,000.710 50+ Rs.964.800 100+ Rs.916.930 More Pricing... | Total:Rs.1,012.67 Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 48V | Fixed | 9.45mm | 11.25mm | 21.95mm | 18V | 75V | NCS3 Series | ||||
2400827 RoHS | Each | 1+ Rs.750.750 5+ Rs.747.200 10+ Rs.741.870 50+ Rs.727.750 100+ Rs.691.640 More Pricing... | Total:Rs.750.75 Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1W | 1 Output | 12V | 83mA | - | - | Regulated | 1kV | 24V | Fixed | 8.2mm | 11.3mm | 21.87mm | 9V | 36V | NCS1 Series | ||||
1637917 RoHS | Each | 1+ Rs.3,096.230 5+ Rs.3,003.040 10+ Rs.2,909.840 50+ Rs.2,785.880 100+ Rs.2,752.320 | Total:Rs.3,096.23 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 12W | 1 Output | 5.1V | 2.4A | - | - | Regulated | 1.6kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | JTF12 Series | ||||
2365079 RoHS | Each | 1+ Rs.1,857.560 5+ Rs.1,801.460 10+ Rs.1,745.360 50+ Rs.1,671.170 100+ Rs.1,559.880 More Pricing... | Total:Rs.1,857.56 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 18V | 36V | JCE06 Series | ||||
1435469 RoHS | Each | 1+ Rs.3,451.820 5+ Rs.3,347.760 10+ Rs.3,244.620 50+ Rs.3,106.180 100+ Rs.2,898.980 | Total:Rs.3,451.82 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTC06 Series | ||||
2319761 RoHS | Each | 1+ Rs.4,170.880 5+ Rs.4,045.690 10+ Rs.3,920.480 50+ Rs.3,753.240 100+ Rs.3,678.180 | Total:Rs.4,170.88 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 1.6A | - | - | Regulated | 1.5kV | 5V | Fixed | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA10 Series | ||||
1337111 RoHS | Each | 1+ Rs.3,698.090 5+ Rs.3,586.690 10+ Rs.3,476.230 50+ Rs.3,328.000 100+ Rs.3,106.140 | Total:Rs.3,698.09 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 4W | 1 Output | 5V | 800mA | - | - | Regulated | 1.5kV | 24V | Fixed | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA04 Series | ||||
1637905 RoHS | Each | 1+ Rs.2,987.750 5+ Rs.2,898.090 10+ Rs.2,767.180 50+ Rs.2,688.620 100+ Rs.2,592.130 | Total:Rs.2,987.75 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 15V | 800mA | - | - | Regulated | 1.6kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | JCG12 Series | ||||
2400826 RoHS | Each | 1+ Rs.778.840 5+ Rs.775.160 10+ Rs.769.640 50+ Rs.715.710 100+ Rs.705.200 More Pricing... | Total:Rs.778.84 Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1kV | 24V | Fixed | 8.2mm | 11.3mm | 21.87mm | 9V | 36V | NCS1 Series | ||||
2319766 RoHS | Each | 1+ Rs.4,471.400 5+ Rs.4,336.990 10+ Rs.4,203.510 50+ Rs.3,811.170 100+ Rs.3,756.100 | Total:Rs.4,471.40 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 330mA | -15V | 330mA | - | 1.5kV | 5V | Fixed | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA10 Series | ||||
1859147 RoHS | Each | 1+ Rs.2,877.770 5+ Rs.2,790.880 10+ Rs.2,665.170 50+ Rs.2,589.990 100+ Rs.2,417.140 | Total:Rs.2,877.77 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 1 Output | 15V | 535mA | - | - | Regulated | 1.6kV | 48V | Fixed | 20.32mm | 10.16mm | 31.75mm | 18V | 75V | JTF08 Series | ||||
1337135 RoHS | Each | 1+ Rs.3,806.730 5+ Rs.3,692.570 10+ Rs.3,578.420 50+ Rs.3,360.820 100+ Rs.3,197.300 | Total:Rs.3,806.73 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | Regulated | 1.5kV | 12V | Fixed | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA06 Series | ||||
2474809 RoHS | Each | 1+ Rs.1,012.670 5+ Rs.1,008.080 10+ Rs.1,000.710 50+ Rs.930.610 100+ Rs.916.930 More Pricing... | Total:Rs.1,012.67 Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.5kV | 12V | Fixed | 9.45mm | 11.25mm | 21.95mm | 9V | 36V | NCS3 Series | ||||
2400824 RoHS | Each | 1+ Rs.778.840 5+ Rs.775.160 10+ Rs.769.640 50+ Rs.715.710 100+ Rs.705.200 More Pricing... | Total:Rs.778.84 Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1W | 1 Output | 12V | 83mA | - | - | Regulated | 1kV | 12V | Fixed | 8.2mm | 11.3mm | 21.87mm | 4.5V | 18V | NCS1 Series | ||||
1861075 RoHS | Each | 1+ Rs.4,234.800 5+ Rs.4,107.770 10+ Rs.3,980.720 50+ Rs.3,811.370 100+ Rs.3,658.870 | Total:Rs.4,234.80 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | JTK20 Series | ||||