3W Linear Regulator Replacements:

7 Products Found

element14 provides a comprehensive selection of linear regulator replacements, these non-isolated DC-DC converters are compact and offer significantly improved energy efficiency, meeting the needs of applications that demand low heat dissipation and reliable voltage regulation.

DC-DC converters regulate voltage levels in circuits, converting one DC voltage to another with high efficiency. Linear regulator replacements offer a compact and efficient alternative to traditional regulators, minimizing power loss.

Our DC-DC converters support various output voltages, currents, and efficiency ratings, making them ideal for battery-operated devices, power supplies, and telecommunications equipment. They ensure stable voltage output, even under variable load conditions, enhancing device longevity and performance.  

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
Product Range
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4171432

RoHS

Each
1+
Rs.479.640
5+
Rs.461.600
10+
Rs.454.060
50+
Rs.436.450
100+
Rs.418.840
More Pricing...
Total:Rs.479.64
Min: 1 / Mult: 1
ITE
1 Output
3W
1.5V
2A
R-78K-2.0 Series
SIP
4.5V
36V
4644806

RoHS

Each
1+
Rs.616.670
5+
Rs.610.560
10+
Rs.567.150
50+
Rs.518.570
100+
Rs.502.680
More Pricing...
Total:Rs.616.67
Min: 1 / Mult: 1
ITE
1 Output
3W
1.5V
2A
TSR 2N Series
Through Hole
4.6V
32V
3346296

RoHS

Each
1+
Rs.623.210
5+
Rs.622.280
10+
Rs.621.340
50+
Rs.469.260
100+
Rs.459.880
More Pricing...
Total:Rs.623.21
Min: 1 / Mult: 1
-
1 Output
3W
1V
3A
mEZD71203A Series
Through Hole
5V
16V
3255320

RoHS

Each
1+
Rs.981.710
5+
Rs.973.570
10+
Rs.965.430
50+
Rs.953.660
100+
Rs.934.590
More Pricing...
Total:Rs.981.71
Min: 1 / Mult: 1
-
1 Output
3W
5V
600mA
TSR 0.6WI Series
Through Hole
9V
72V
2848979

RoHS

Each
1+
Rs.1,264.920
5+
Rs.1,246.370
10+
Rs.1,227.820
50+
Rs.1,225.560
100+
Rs.1,223.290
More Pricing...
Total:Rs.1,264.92
Min: 1 / Mult: 1
ITE
1 Output
3W
1.5V
2A
TSR 2 Series
Through Hole
4.6V
36V
2848974

RoHS

Each
1+
Rs.1,140.050
5+
Rs.1,114.500
10+
Rs.1,050.480
50+
Rs.1,002.520
100+
Rs.904.800
More Pricing...
Total:Rs.1,140.05
Min: 1 / Mult: 1
ITE
1 Output
3W
1.5V
2A
TSR 2 Series
Through Hole
3V
5.5V
4248088

RoHS

Each
1+
Rs.479.640
5+
Rs.461.600
10+
Rs.454.060
50+
Rs.437.190
100+
Rs.430.090
More Pricing...
Total:Rs.479.64
Min: 1 / Mult: 1
ITE
1 Output
3W
1.5V
2A
R-78K-2.0 Series
SIP
4.5V
36V
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER