Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
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
                          • Testing as a Service (TaaS)
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
                                                                                                    2. Power Supplies
                                                                                                    3. Power Supply Accessories
                                                                                                    Print Page

                                                                                                    MPIR-20

                                                                                                    Redundancy Module, 22 to 60 VDC, Power Supply Unit

                                                                                                    MULTICOMP PRO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MULTICOMP PRO MPIR-20
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMPIR-20
                                                                                                    Order Code4200249
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    12 In Stock

                                                                                                    Need more?

                                                                                                    12 Delivery in 4-6 Business Days(UK stock)
                                                                                                    Available until stock is exhausted
                                                                                                    QuantityPrice
                                                                                                    1+Rs.3,061.120
                                                                                                    5+Rs.2,829.350
                                                                                                    10+Rs.2,631.510
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    Rs.3,061.12
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMPIR-20
                                                                                                    Order Code4200249
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    For Use WithPower Supply Unit
                                                                                                    Accessory TypeParallel Redundancy Module
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    MPIR-20 is DIN-rail parallel DC to DC redundancy module. It features wide input voltage range, wide operating temperature, cost-effective, high efficiency and high reliability. It offers excellent EMC performance and meet IEC/EN61000-4, CISPR32/EN55032, IEC/EN/UL62368, EN61558, EN60335 standards and it is widely used in areas of industrial, electricity, security, telecommunications etc<lt/>bold<gt/>. The MPIR-20 redundancy module has an input voltage range from 22-60 VDC which enables it to be used with any Power Supply Unit with an output voltage in the range of 22-60V and a current ratings up to 20A.

                                                                                                    • Input voltage range from 22VDC to 60VDC
                                                                                                    • 0.65V typical voltage drop Vin-Vo, 20A nominal output current
                                                                                                    • Operating ambient temperature range from -40°C to +80°C
                                                                                                    • High efficiency up to 97%, 1500VAC isolation voltage
                                                                                                    • Two input status indicators, relay contact signal output, DC OK function
                                                                                                    • Supporting for N+1 parallel redundancy
                                                                                                    • Output power is 480W (24V/20A), 960W (48V/20A)
                                                                                                    • Metal (AL1100, SGCC) case material
                                                                                                    • Dimension is 35mm x 125mm x 112.7mm

                                                                                                    Applications

                                                                                                    DC/DC Converters, Industrial, Power Supplies, Electrical

                                                                                                    Notes

                                                                                                    3 Years Warranty

                                                                                                    Technical Specifications

                                                                                                    For Use With

                                                                                                    Power Supply Unit

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Accessory Type

                                                                                                    Parallel Redundancy Module

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (3)

                                                                                                    CAD Multiple Formats EN

                                                                                                    Technical Data Sheet EN

                                                                                                    User Manual EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85366990
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.365
                                                                                                    Customer Service
                                                                                                    Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    element14 is a trading name of element14 India Private Limited.
                                                                                                    Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.