Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEIL
Manufacturer Part NoMBED-016.1
Order Code2468119
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKEIL
Manufacturer Part NoMBED-016.1
Order Code2468119
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Silicon ManufacturerNXP
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberMMA7660
Silicon Family Name-
For Use WithArduino Form Factor Development Boards
Kit ContentsApplication Shield
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (16-Jul-2019)
Product Overview
The MBED-016.1 is a new mbed Application Shield, designed to enable the maximum number of potential experiments with Arduino form factor development boards, keeping as much in common with the mbed application board as possible. Although that there are 2 x 20 way headers for the mbed for jumper wiring pins off-board, it's a fairly well encapsulated platform.
- 128 x 32 Pixel graphics LCD
- 5-way joystick
- 2 x Potentiometers
- Speaker, PWM connected
- 3 Axis +/1 1.5g accelerometer
- RGB LED, PWM connected
- Temperature sensor
Applications
Embedded Design & Development
Technical Specifications
Silicon Manufacturer
NXP
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Application Shield
SVHC
No SVHC (16-Jul-2019)
Core Architecture
-
Silicon Core Number
MMA7660
For Use With
Arduino Form Factor Development Boards
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076657