Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No90 70 220
Order Code2373089
Also Known AsGTIN UPC EAN: 4003773019411
Your Part Number
Technical Datasheet
9 In Stock
Need more?
9 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,898.720 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,898.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
90 70 220 is a revolving punch plier.
- To punch holes into leather, textiles and plastic material
- With six interchangeable punches: Ø 2.0 / 2.5 / 3.0 / 3.5 / 4.0 / 5.0mm
- With opening spring and locking device
- Powder-coated for reliable protection against rust
- Dimension is 220 x 64 x 15mm
- Quality revolving punch pliers made from oil-hardened special steel
- Opening spring and pawl
Notes
Hollow punches can be replaced separately.
Technical Specifications
Punch Type
Round
Product Range
-
Punch Size
5mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.529795