Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2010-1304.
Order Code8365504
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsGTIN UPC EAN: 4017332076234
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWAGO
Manufacturer Part No2010-1304.
Order Code8365504
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsGTIN UPC EAN: 4017332076234
Technical Datasheet
No. of Positions3Ways
Wire Size AWG Min20AWG
Wire Size AWG Max16AWG
Conductor Area CSA16mm²
Wire Connection MethodClamp
Rated Current57A
Rated Voltage800V
No. of Levels2
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
No. of Positions
3Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Clamp
Rated Voltage
800V
Product Range
TUK SGACK902S Keystone Coupler
Wire Size AWG Min
20AWG
Conductor Area CSA
16mm²
Rated Current
57A
No. of Levels
2
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.596