Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2010-404
Order Code8365598
Product Range2010-40x Series
Also Known AsGTIN UPC EAN: 4055143701976
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWAGO
Manufacturer Part No2010-404
Order Code8365598
Product Range2010-40x Series
Also Known AsGTIN UPC EAN: 4055143701976
Technical Datasheet
Accessory TypeJumper
No. of Positions4Ways
Pitch Spacing-
Product Range2010-40x Series
Technical Specifications
Accessory Type
Jumper
No. of Positions
4Ways
Product Range
2010-40x Series
For Use With
TOPJOB S 35mm DIN Rail Terminal Blocks - 2010 Series
Pitch Spacing
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008128