Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT152-400R,127
Order Code1081327
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT152-400R,127
Order Code1081327
Technical Datasheet
Peak Repetitive Off State Voltage450V
Gate Trigger Current Max32mA
Average On State Current13A
On State RMS Current20A
Thyristor Case StyleTO-220AB
No. of Pins3Pins
Peak Non Repetitive Surge Current200A
Holding Current Max60mA
Gate Trigger Voltage Max2.5V
Operating Temperature Max150°C
Product Range-
MSL-
Product Overview
The BT152-400R is a 3-pin glass-passivated Thyristor for use in applications requiring high bi-directional blocking voltage capability and high thermal cycling performance. The B152-series Thyristor is intended to be interfaced directly to microcontrollers, logic integrated circuits and other low power gate trigger circuits.
- 0.5W Average gate power
Applications
Motor Drive & Control, Industrial, Power Management
Technical Specifications
Peak Repetitive Off State Voltage
450V
Average On State Current
13A
Thyristor Case Style
TO-220AB
Peak Non Repetitive Surge Current
200A
Gate Trigger Voltage Max
2.5V
Product Range
-
Gate Trigger Current Max
32mA
On State RMS Current
20A
No. of Pins
3Pins
Holding Current Max
60mA
Operating Temperature Max
150°C
MSL
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85413010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002