Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Fast & Ultrafast Recovery Rectifier Diodes
                      Print Page

                      BYV42E-150,127

                      Fast / Ultrafast Diode, 150 V, 30 A, Dual Common Cathode, 1.05 V, 28 ns, 150 A

                      WEEN SEMICONDUCTORS BYV42E-150,127
                      WEEN SEMICONDUCTORS BYV42E-150,127
                      WEEN SEMICONDUCTORS BYV42E-150,127
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWEEN SEMICONDUCTORS
                      Manufacturer Part NoBYV42E-150,127
                      Order Code1081357
                      Product RangeBYV42
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerWEEN SEMICONDUCTORS
                      Manufacturer Part NoBYV42E-150,127
                      Order Code1081357
                      Product RangeBYV42
                      Technical Datasheet

                      Data Sheet

                      Repetitive Peak Reverse Voltage150V
                      Average Forward Current30A
                      Diode ConfigurationDual Common Cathode
                      Forward Voltage Max1.05V
                      Reverse Recovery Time28ns
                      Forward Surge Current150A
                      Operating Temperature Max150°C
                      Diode Case StyleTO-220AB
                      No. of Pins3 Pin
                      Product RangeBYV42
                      Qualification-
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      The BYV42E-150 is a dual ultrafast epitaxial Rectifier Diode intended for use as output rectifiers in high frequency switched mode power supplies.

                      • Low forward volt drop
                      • Fast switching
                      • Soft recovery characteristic
                      • Reverse surge capability
                      • High thermal cycling performance
                      • Low thermal resistance

                      Applications

                      Power Management, Industrial

                      Technical Specifications

                      Repetitive Peak Reverse Voltage

                      150V

                      Diode Configuration

                      Dual Common Cathode

                      Reverse Recovery Time

                      28ns

                      Operating Temperature Max

                      150°C

                      No. of Pins

                      3 Pin

                      Qualification

                      -

                      Average Forward Current

                      30A

                      Forward Voltage Max

                      1.05V

                      Forward Surge Current

                      150A

                      Diode Case Style

                      TO-220AB

                      Product Range

                      BYV42

                      SVHC

                      No SVHC (17-Dec-2015)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85411000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.002
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.