Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1026780000
Order Code2850392
Product RangeOMNIMATE Power SL
Also Known AsSL 7.62HP/04/90G 3.2SN BK BX
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.253.100 |
10+ | Rs.182.900 |
25+ | Rs.160.370 |
50+ | Rs.146.070 |
100+ | Rs.134.090 |
250+ | Rs.121.500 |
500+ | Rs.114.110 |
1000+ | Rs.108.240 |
5000+ | Rs.108.230 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.253.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1026780000
Order Code2850392
Product RangeOMNIMATE Power SL
Also Known AsSL 7.62HP/04/90G 3.2SN BK BX
Technical Datasheet
GenderHeader
Pitch Spacing7.62mm
No. of Positions4Ways
Rated Current29A
Rated Voltage630V
Block OrientationThrough Hole Right Angle
Product RangeOMNIMATE Power SL
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Gender
Header
No. of Positions
4Ways
Rated Voltage
630V
Product Range
OMNIMATE Power SL
Pitch Spacing
7.62mm
Rated Current
29A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.216