Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1498700000
Order Code1361679
Also Known AsHDC HSB 6 MS
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1498700000
Order Code1361679
Also Known AsHDC HSB 6 MS
Technical Datasheet
Product Range-
Connector MountingCable Mount
No. of Contacts6Contacts
No. of Rows2Rows
Contact GenderPin
Contact Termination TypeScrew
Connector Shell Size6
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 1498700000 is a 6-pole male HDC Insert with silver passivated copper alloy contact and PC glass-fiber reinforced insulator. The HDC HSB 6 MS insert features always use ferrules when connecting stranded conductors. The HSB series enables you to carry 35A per contact simultaneously and the assembly with screw connections for secure and reliable connections. The wire connection level is designed for screw connections. All screw connection elements are equipped with wire protection.
- UL94V-0 Flammability rating
- <=2mR Volume resistance
- M5 Fixing screw
Applications
Industrial
Technical Specifications
Product Range
-
Gender
Plug
No. of Rows
2Rows
Contact Termination Type
Screw
Contact Material
Copper
SVHC
No SVHC (16-Jan-2020)
Connector Mounting
Cable Mount
No. of Contacts
6Contacts
Contact Gender
Pin
Connector Shell Size
6
Contact Plating
Silver Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077111